- RS Stock No.:
- 914-5543
- Manufacturer:
- RS PRO
33 In stock for delivery within 2 working days
Added
Price Each
€57.40
(exc. VAT)
€70.60
(inc. VAT)
Units | Per unit |
1 + | €57.40 |
- RS Stock No.:
- 914-5543
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro Rubber Air Hose
Brought to you by RS Pro, a range of rubber air hoses, manufactured from a textile reinforced NBR/SBR synthetic rubber. Being Weather and ozone resistant, it is suitable for medium duty applications such as pneumatic air tools and compressors used in the construction and automotive industry and general workshop use. All models are highly reliable and excellent quality.
Features and Benefits
Abrasion, ozone and weather resistant
Smooth rubber NBR / SBR construction
In accordance with EN ISO 2398
Wide temperature range -40°C to +90°C
Safety factor 3:1
Smooth rubber NBR / SBR construction
In accordance with EN ISO 2398
Wide temperature range -40°C to +90°C
Safety factor 3:1
What is an air hose?
An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.
What are these hoses used for?
With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:
Air brakes for lorries, buses and other HGVs
Workshop air compressors and paint sprayers
Fuel pumps
Jackhammers and other heavy duty construction tools
Tyre inflation pumps - with connectors on both ends
Air brakes for lorries, buses and other HGVs
Workshop air compressors and paint sprayers
Fuel pumps
Jackhammers and other heavy duty construction tools
Tyre inflation pumps - with connectors on both ends
Rubber Hose
A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 8mm |
Outer Diameter | 15mm |
Material | NBR |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 20 bar |
Suitable Applications | Compressed Air |
Standards Met | ISO 2398 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |
Colour | Black |
Length | 25m |