TRICOFLEX Air Hose Beige PVC 33.5mm x 50m SUPER NOBELAIR Series, 198341
- RS Stock No.:
- 271-298
- Mfr. Part No.:
- 198341
- Manufacturer:
- TRICOFLEX
Subtotal (1 unit)**
€337.35
(exc. VAT)
€414.94
(inc. VAT)
Temporarily out of stock - back order for despatch 15-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €337.35 |
**price indicative
- RS Stock No.:
- 271-298
- Mfr. Part No.:
- 198341
- Manufacturer:
- TRICOFLEX
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRICOFLEX | |
Hose Outside Diameter | 33.5mm | |
Hose Inside Diameter | 25mm | |
Colour | Beige | |
Material | PVC | |
Length | 50m | |
Maximum Operating Pressure | 20 bar | |
Application | Industrial | |
Manufacturer Series | SUPER NOBELAIR | |
Minimum Operating Temperature | -15°C | |
Maximum Operating Temperature | +60°C | |
Special Features | Abrasion Resistant | |
Model Number p | 198341 | |
Select all | ||
---|---|---|
Brand TRICOFLEX | ||
Hose Outside Diameter 33.5mm | ||
Hose Inside Diameter 25mm | ||
Colour Beige | ||
Material PVC | ||
Length 50m | ||
Maximum Operating Pressure 20 bar | ||
Application Industrial | ||
Manufacturer Series SUPER NOBELAIR | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +60°C | ||
Special Features Abrasion Resistant | ||
Model Number p 198341 | ||
Related links
- TRICOFLEX Air Hose Beige PVC 13mm x 50m SUPER NOBELAIR Series, 198106
- TRICOFLEX Air Hose Beige PVC 26.5mm x 50m SUPER NOBELAIR Series, 198309
- TRICOFLEX Air Hose Beige PVC 23mm x 50m SUPER NOBELAIR Series, 198267
- TRICOFLEX Air Hose Beige PVC 19mm x 50m SUPER NOBELAIR Series, 198225
- TRICOFLEX Air Hose Beige PVC 15.5mm x 50m SUPER NOBELAIR Series, 198180
- TRICOFLEX Air Hose Beige PVC 33.5mm x 25m SUPER NOBELAIR Series, 198338
- TRICOFLEX Air Hose Beige PVC 19mm x 25m SUPER NOBELAIR Series, 198212
- TRICOFLEX Air Hose Beige PVC 15.5mm x 25m SUPER NOBELAIR Series, 198177