- RS Stock No.:
- 144-7831
- Mfr. Part No.:
- 1015Y08F01
- Manufacturer:
- Legris
1 Within 1 working day(s) (IE stock)
3 Within 2 working day(s) (EU stock)
Added
Price Each
€140.60
(exc. VAT)
€172.94
(inc. VAT)
Units | Per unit |
1 + | €140.60 |
- RS Stock No.:
- 144-7831
- Mfr. Part No.:
- 1015Y08F01
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Advanced Polyethylene (APE) Tubing
Advanced polyethylene tubing from Parker Legris has been designed for demanding environments without compromising operator safety. The tube is resistant to a wide range of chemicals over a wide temperature range.
Features and Benefits
50% reticulated material
Balance between flexibility and pressure/temperature resistance
Resistant to a wide range of aggressive chemicals
UV-stabilised: ideal for outdoor applications
Silicone free
Approved for contact with foodstuff and beverages
Product Application Information
Beverage
Chemical
Petrochemical
Food process
Water
Water treatment
Can be used for aggressive fluid conveying and applications which are subjected to intensive cleaning.
Approvals
FDA: 21 CFR 177.1520
RG: 1935/2004/EC
DI: 97/23/EC (PED)
DI: 2002/95/EC (RoHS), 2011/65/EC
NSF 42/58 ("" and 3/8"" approved for 10 bar and "" approved for 8 bar at room temperature)
NSF 51, 61 C-HOT
ACS (except for purple colour)
WRAS
RG: 1907/2006 (REACH)
RG: 1935/2004/EC
DI: 97/23/EC (PED)
DI: 2002/95/EC (RoHS), 2011/65/EC
NSF 42/58 ("" and 3/8"" approved for 10 bar and "" approved for 8 bar at room temperature)
NSF 51, 61 C-HOT
ACS (except for purple colour)
WRAS
RG: 1907/2006 (REACH)
Parker Legris