Festo Compressed Air Pipe Silver Polyurethane 4mm x 50m PUN DUO Series, 152822
- RS Stock No.:
- 181-6082
- Mfr. Part No.:
- PUN-4X0,75-DUO-SI
- Manufacturer:
- Festo
Bulk discount available
Subtotal (1 reel of 50 metres)**
€113.00
(exc. VAT)
€138.99
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Reel(s) | Per Reel | Per Metre** |
---|---|---|
1 - 4 | €113.00 | €2.26 |
5 - 9 | €108.48 | €2.17 |
10 + | €105.76 | €2.115 |
**price indicative
- RS Stock No.:
- 181-6082
- Mfr. Part No.:
- PUN-4X0,75-DUO-SI
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Hose Outside Diameter | 4mm | |
Hose Inside Diameter | 2.6mm | |
Colour | Silver | |
Material | Polyurethane | |
Length | 50m | |
Maximum Operating Pressure | 10 bar | |
Manufacturer Series | PUN DUO | |
Minimum Operating Temperature | -35°C | |
Maximum Operating Temperature | +60°C | |
Model Number p | 152822 | |
Number of Tubes | 2 | |
Select all | ||
---|---|---|
Brand Festo | ||
Hose Outside Diameter 4mm | ||
Hose Inside Diameter 2.6mm | ||
Colour Silver | ||
Material Polyurethane | ||
Length 50m | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series PUN DUO | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature +60°C | ||
Model Number p 152822 | ||
Number of Tubes 2 | ||
Related links
- Festo Compressed Air Pipe Silver Polyurethane 6mm x 50m PUN DUO...
- Festo Compressed Air Pipe Black 159674
- Festo Compressed Air Pipe Silver Polyurethane 4mm x 50m PUN Series, 152584
- Festo Compressed Air Pipe Silver Polyurethane 4mm x 50m PUN-H...
- Festo Compressed Air Pipe Black 197396
- Festo Compressed Air Pipe Silver Polyurethane 8mm x 50m PUN Series, 152587
- Festo Compressed Air Pipe Silver Polyurethane 10mm x 50m PUN Series, 152588
- Festo Compressed Air Pipe Silver Polyurethane 8mm x 50m PUN-H...