Norgren Compressed Air Pipe Blue Plastic 10 mm 25 m PA2 Series
- RS Stock No.:
- 212-9296
- Mfr. Part No.:
- PA2-0510025C
- Manufacturer:
- Norgren
Bulk discount available
Subtotal (1 reel of 25 units)*
€115.61
(exc. VAT)
€142.20
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | €115.61 | €4.624 |
| 5 - 9 | €110.98 | €4.439 |
| 10 + | €106.34 | €4.254 |
*price indicative
- RS Stock No.:
- 212-9296
- Mfr. Part No.:
- PA2-0510025C
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Plastic | |
| Length | 25m | |
| Maximum Operating Pressure | 19 bar | |
| Application | General Pneumatic Tubing | |
| Series | PA2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 20°C | |
| Inside Diameter | 7.5mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Plastic | ||
Length 25m | ||
Maximum Operating Pressure 19 bar | ||
Application General Pneumatic Tubing | ||
Series PA2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 20°C | ||
Inside Diameter 7.5mm | ||
Outside Diameter 10mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
IMI Norgren Compressed Air Pipe, 10mm OD, 7.5mm ID - PA2 Series - PA2-0510025C
Looking to transfer air in the braking systems of your commercial vehicles? This compressed air pipe from IMI Norgren will give you a safe ride you can rely on. It's a sturdy product that's constructed from polyamide type 12, which resists wear and tear, so delivers a reliably long service life. This material's durability also helps keep your system protected from impact damage and leaks. The pipe comes in a generous 25m length that you can easily cut down to your preferred size. As it's supplied in a handy carton, storage is simple and pulling out what you need is easy, without getting in a tangle.
Features & Benefits
• Minimum bend radius of 60mm, so bends around corners and into complex setups without risk of cracking
• Blue colouring allows for quick identification in busy systems
Applications
• Production lines
• Automotive workshops
• Manufacturing facilities
What's the operating temperature range of this pipe?
This compressed air pipe has a wide operating temperature range of -40°C to +80°C, so it won't be fazed by the demands of harsh industrial environments.
Related links
- Norgren Compressed Air Pipe Blue Plastic 8 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Black Plastic 10 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Blue Nylon 16 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Blue Nylon 14 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Blue Plastic 6 mm 25 m PA2 Series, 0506025C
- Norgren Compressed Air Pipe Translucent Plastic 6 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Red Plastic 6 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Translucent Polyamide 14 mm 25 m PA2 series Series
