Norgren Compressed Air Pipe Black Nylon 6mm x 100m PA2 series Series
- RS Stock No.:
- 218-0641
- Mfr. Part No.:
- PA2-0706100
- Manufacturer:
- Norgren

1 / 1
Bulk discount available
Subtotal (1 reel of 100 units)**
€162.91
(exc. VAT)
€200.38
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Reel(s) | Per Reel | Per unit** |
---|---|---|
1 - 4 | €162.91 | €1.629 |
5 - 9 | €159.66 | €1.597 |
10 + | €156.40 | €1.564 |
**price indicative
- RS Stock No.:
- 218-0641
- Mfr. Part No.:
- PA2-0706100
- Manufacturer:
- Norgren
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Norgren | |
Hose Outside Diameter | 6mm | |
Hose Inside Diameter | 4mm | |
Colour | Black | |
Material | Nylon | |
Length | 100m | |
Maximum Operating Pressure | 27 bar | |
Application | Industrial | |
Manufacturer Series | PA2 series | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +20°C | |
Select all | ||
---|---|---|
Brand Norgren | ||
Hose Outside Diameter 6mm | ||
Hose Inside Diameter 4mm | ||
Colour Black | ||
Material Nylon | ||
Length 100m | ||
Maximum Operating Pressure 27 bar | ||
Application Industrial | ||
Manufacturer Series PA2 series | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +20°C | ||
Related links
- Norgren Compressed Air Pipe Blue Nylon 6mm x 100m PA2 series Series
- Norgren Compressed Air Pipe Translucent Nylon 6mm x 100m PA2 series Series
- Norgren Compressed Air Pipe Black Nylon 8mm x 100m PA2 series Series
- Norgren Compressed Air Pipe Black Nylon 10mm x 100m PA2 series Series
- Norgren Compressed Air Pipe Black Polyurethane 6mm x 100m PU2 Series
- Norgren Compressed Air Pipe Blue Nylon 8mm x 100m PA2 series Series
- Norgren Compressed Air Pipe Translucent Nylon 8mm x 100m PA2 series Series
- Norgren Compressed Air Pipe Black Nylon 14mm x 25m PA2 series Series