RS PRO Compressed Air Pipe Black Polyurethane 6mm x 50m CDPU Series
- RS Stock No.:
- 235-1223
- Distrelec Article No.:
- 304-04-576
- Manufacturer:
- RS PRO

1 / 2
Subtotal (1 unit)**
€44.71
(exc. VAT)
€54.99
(inc. VAT)
18 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €44.71 |
**price indicative
- RS Stock No.:
- 235-1223
- Distrelec Article No.:
- 304-04-576
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Hose Outside Diameter | 6mm | |
Hose Inside Diameter | 4mm | |
Colour | Black | |
Material | Polyurethane | |
Length | 50m | |
Manufacturer Series | CDPU | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Hose Outside Diameter 6mm | ||
Hose Inside Diameter 4mm | ||
Colour Black | ||
Material Polyurethane | ||
Length 50m | ||
Manufacturer Series CDPU | ||
Related links
- RS PRO Compressed Air Pipe Blue Polyurethane 14mm x 50m CDPU Series
- RS PRO Compressed Air Pipe Blue Polyurethane 4mm x 50m CDPU Series
- RS PRO Compressed Air Pipe Blue Polyurethane 16mm x 50m CDPU Series
- RS PRO Compressed Air Pipe Blue Polyethylene 8mm x 50m CDPU Series
- Festo Compressed Air Pipe Black Polyurethane 6mm x 50m PUN Series, 159665
- Festo Compressed Air Pipe Black Polyurethane 6mm x 50m PUN-H Series, 197391
- Festo Compressed Air Pipe Black Polyurethane 6mm x 50m PUN-H-T...
- RS PRO Compressed Air Pipe Black Polyurethane 6mm x 30m CPU Series