RS PRO Compressed Air Pipe Blue Polyurethane 8mm x 20m CDPU Series
- RS Stock No.:
- 235-1226
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€25.90
(exc. VAT)
€31.86
(inc. VAT)
7 Within 1 working day(s) (IE stock)*
63 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €25.90 |
**price indicative
- RS Stock No.:
- 235-1226
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Hose Outside Diameter | 8mm | |
Hose Inside Diameter | 5.5mm | |
Colour | Blue | |
Material | Polyurethane | |
Length | 20m | |
Manufacturer Series | CDPU | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Hose Outside Diameter 8mm | ||
Hose Inside Diameter 5.5mm | ||
Colour Blue | ||
Material Polyurethane | ||
Length 20m | ||
Manufacturer Series CDPU | ||
Related links
- RS PRO Compressed Air Pipe Blue Polyurethane 10mm x 20m CDPU Series
- RS PRO Compressed Air Pipe Blue Polyurethane 6mm x 20m CDPU Series
- SMC Compressed Air Pipe Blue Polyurethane 8mm x 20m TUZ Series
- SMC Compressed Air Pipe Blue Polyurethane 8mm x 20m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 8mm x 20m TUS Series
- RS PRO Compressed Air Pipe Blue Polyurethane 8mm x 30m CPU Series
- TRICOFLEX Compressed Air Pipe Blue Polyurethane 8mm x 25m TUBE PU...
- Festo Compressed Air Pipe Blue Polyurethane 8mm x 50m PUN Series, 159666