RS PRO Compressed Air Pipe Blue Polyurethane 10mm x 50m
- RS Stock No.:
- 235-1227
- Manufacturer:
- RS PRO

1 / 2
Subtotal (1 unit)**
€80.93
(exc. VAT)
€99.54
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €80.93 |
**price indicative
- RS Stock No.:
- 235-1227
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Hose Outside Diameter | 10mm | |
Hose Inside Diameter | 6.5mm | |
Colour | Blue | |
Material | Polyurethane | |
Length | 50m | |
Maximum Operating Pressure | 10bar | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Hose Outside Diameter 10mm | ||
Hose Inside Diameter 6.5mm | ||
Colour Blue | ||
Material Polyurethane | ||
Length 50m | ||
Maximum Operating Pressure 10bar | ||
Related links
- RS PRO Compressed Air Pipe Blue Polyurethane 10mm x 20m CDPU Series
- RS PRO Compressed Air Pipe Blue Polyurethane 10mm x 30m CPU Series
- Festo Compressed Air Pipe Blue Polyurethane 10mm x 50m PUN Series, 159668
- Festo Compressed Air Pipe Blue Polyurethane 10mm x 50m PUN-H Series, 197386
- Festo Compressed Air Pipe Blue Polyurethane 10mm x 50m PUN-H-T...
- SMC Compressed Air Pipe Blue Polyurethane 10mm x 100m TU Series
- Legris Compressed Air Pipe Blue Polyurethane 10mm x 100m 1100U Series
- SMC Compressed Air Pipe Blue Polyurethane 10mm x 20m TUS Series