Festo Air Hose Silver TPE 12 mm x 200m
- RS Stock No.:
- 271-6838
- Mfr. Part No.:
- PUN-H-12X2-SI-200
- Manufacturer:
- Festo
Price 1 Reel of 200 Metre(s)**
€548.00
(exc. VAT)
€674.04
(inc. VAT)
Temporarily out of stock - back order for despatch 23-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Reel(s) | Per Reel | Per Metre** |
---|---|---|
1 + | €548.00 | €2.74 |
**price indicative
Related links
- Festo Air Hose Black TPE 12mm x 200m
- Festo Air Hose Natural TPE 12mm x 200m
- Festo Air Hose Blue TPE 12mm x 200m
- Festo Air Hose TPE 12mm x 200m
- Festo Coil Tubing Without Connector Green TPE 12mm x 200m PUN-H...
- Festo Coil Tubing Without Connector Green TPE 12mm x 200m PUN-H...
- Festo Air Hose Silver TPE 8mm x 400m
- Festo Air Hose Silver TPE 10mm x 300m