Festo Air Hose Natural TPE 8mm x 400m
- RS Stock No.:
- 271-6853
- Mfr. Part No.:
- PUN-H-8X1,25-NT-400
- Manufacturer:
- Festo
Price 1 Reel of 400 Metre(s)**
€512.00
(exc. VAT)
€629.76
(inc. VAT)
Temporarily out of stock - back order for despatch 24-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Reel(s) | Per Reel | Per Metre** |
---|---|---|
1 + | €512.00 | €1.28 |
**price indicative
- RS Stock No.:
- 271-6853
- Mfr. Part No.:
- PUN-H-8X1,25-NT-400
- Manufacturer:
- Festo
Related links
- Festo Air Hose Blue TPE 8mm x 400m
- Festo Air Hose Silver TPE 8mm x 400m
- Festo Air Hose TPE 8mm x 400m
- Festo Air Hose Black TPE 8mm x 400m
- Festo Coil Tubing Without Connector Red TPE 8mm x 400m PUN-H...
- Festo Air Hose Natural TPE 4mm x 500m
- Festo Air Hose Natural TPE 10mm x 300m
- Festo Air Hose Natural TPE 12mm x 200m