- RS Stock No.:
- 267-9535
- Mfr. Part No.:
- 4314-52
- Manufacturer:
- Norgren
9 In stock for delivery within 2 working days
Added
Price Each
€39.21
(exc. VAT)
€48.23
(inc. VAT)
Units | Per unit |
1 - 4 | €39.21 |
5 - 9 | €37.64 |
10 - 24 | €36.77 |
25 + | €35.99 |
- RS Stock No.:
- 267-9535
- Mfr. Part No.:
- 4314-52
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Quickclamp
Connects two units together
Suitable for connecting all Excelon components
Supplied with a pair of O-rings
Maximum pressure 17 bar
Temperature range -34°C to +65°C
Available with or without wall mounting bracket
Suitable for connecting all Excelon components
Supplied with a pair of O-rings
Maximum pressure 17 bar
Temperature range -34°C to +65°C
Available with or without wall mounting bracket
Specifications
Attribute | Value |
---|---|
For Manufacturer Series | R73G |
Accessory Type | Bracket |
- RS Stock No.:
- 267-9535
- Mfr. Part No.:
- 4314-52
- Manufacturer:
- Norgren