- RS Stock No.:
- 240-7182
- Mfr. Part No.:
- 4058075674363
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 240-7182
- Mfr. Part No.:
- 4058075674363
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Ledvance UVC air tube is elegant, germicidal UV-C Air-Purifier with versatile installation options. Extremely low-noise operation (ultra-silent), no direct UV-C exposure, making it safe for humans and animals, chemical-free operation and ozone-free lamp.
Clean air delivery rate of 70 m³/h with two low-noise fans
Recommended room size per device max. 20 m² at a ceiling height of 2,5 m
Noise < 38dB
With 3 m cable and plug, on-off switch integrated in the front
Material aluminium housing (white RAL9016, powder-coated), end-caps in anodized-aluminium
Lifetime lamp up to 10.000 h
Mounting accessories must be ordered separately pendant kit, wall mount, horizontal stand, vertical stand
UV-C spectrum effective peak wavelength of 254 nm
Including UV-C lamp 1 x LEDVANCE − UVC T8 55W G13
Including lamp-ECG OSRAM QTP OPTIMAL 1x54-58W
Dimensions 150 ´ 150 ´ 1105 mm (H ´ W ´ L)
Recommended room size per device max. 20 m² at a ceiling height of 2,5 m
Noise < 38dB
With 3 m cable and plug, on-off switch integrated in the front
Material aluminium housing (white RAL9016, powder-coated), end-caps in anodized-aluminium
Lifetime lamp up to 10.000 h
Mounting accessories must be ordered separately pendant kit, wall mount, horizontal stand, vertical stand
UV-C spectrum effective peak wavelength of 254 nm
Including UV-C lamp 1 x LEDVANCE − UVC T8 55W G13
Including lamp-ECG OSRAM QTP OPTIMAL 1x54-58W
Dimensions 150 ´ 150 ´ 1105 mm (H ´ W ´ L)
Specifications
Attribute | Value |
---|---|
Noise Level | 38dB |
Product Type | Air Purifier |
Max Room Size | 20m² |
Dimensions | 150 x 150 x 1105mm |
Plug Type | Type G - British 3-pin |
Series | UVC AIR TUBE |
- RS Stock No.:
- 240-7182
- Mfr. Part No.:
- 4058075674363
- Manufacturer:
- LEDVANCE