- RS Stock No.:
- 176-5586
- Mfr. Part No.:
- 0635 1571
- Manufacturer:
- Testo
1 In stock for delivery within 2 working days
Added
Price Each
€799.00
(exc. VAT)
€982.77
(inc. VAT)
Units | Per unit |
1 + | €799.00 |
- RS Stock No.:
- 176-5586
- Mfr. Part No.:
- 0635 1571
- Manufacturer:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Testo Hot Wire Probe, Battery-Powered, 570 to 1000mm Length - 440 Series - 0635 1571
Accurately measure air velocity, volume flow, air temperature and humidity with this hot wire probe from Testo. It features Bluetooth connectivity for wireless transmission of data to your device, making it a convenient choice. The probe runs on AA batteries, so it offers flexible use as there's no need to connect it to a power source. Its included humidity sensor has a wide measurement range of 5% to 95%RH, making it suitable for use in most work environments. This hot wire probe is compatible with the Testo 440 series of data loggers for ease of use.
Features & Benefits
• Automatic absolute pressure compensation to ensure precise measurements
• Wide temperature measuring range of -20°C to +70°C for use in demanding environments
• Broad pressure measurement range of 700 to 1100hPa for use in heavy-duty applications
• Wide temperature measuring range of -20°C to +70°C for use in demanding environments
• Broad pressure measurement range of 700 to 1100hPa for use in heavy-duty applications
Applications
• Ventilation ducts
• Industrial work environments
• Industrial work environments
Can I use this probe to take measurements in areas that are difficult to reach?
Yes. The telescope has an extendable length of 570 to 1000mm and a compact head diameter of 9mm, so it can easily fit into areas that are difficult to access.
Specifications
Attribute | Value |
---|---|
Maximum Temperature | +70°C |
Best Temperature Measurement Accuracy | ±0.5 (0 → +70 °C) °C, ±0.8 (-20 → 0 °C) °C |
Temperature Measurement Resolution | 0.1°C |
Equipment Type | Hot Wire Probe |
Power Source | Battery |
Maximum Humidity Measurement | 95%RH |
Best Humidity Measurement Accuracy | ±2 (35 → 65 %RH) %RH, ±3 (10 → 35 %RH) %RH, ±3 (65 → 90 %RH) %RH, ±5 %RH |
Humidity Measurement Resolution | 0.1%RH |
Measurement Parameters | Air Velocity, Humidity, Temperature |
Battery Type | AA |
Battery Life | 21 h |
For Use With | testo 440, testo 440 dP |
Weight | 400g |
Dimensions | 780 x 40 x 50mm |
Maximum Operating Temperature | +70°C |
Length | 780mm |
Minimum Operating Temperature | -20°C |
Height | 50mm |
Width | 40mm |
- RS Stock No.:
- 176-5586
- Mfr. Part No.:
- 0635 1571
- Manufacturer:
- Testo