- RS Stock No.:
- 176-5620
- Mfr. Part No.:
- 0554 2222
- Manufacturer:
- Testo
3 In stock for delivery within 2 working days
Added
Price Each
€79.00
(exc. VAT)
€97.17
(inc. VAT)
Units | Per unit |
1 + | €79.00 |
- RS Stock No.:
- 176-5620
- Mfr. Part No.:
- 0554 2222
- Manufacturer:
- Testo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Testo Cable Handle For Probe Head, 1.4m Cable Length, 140g Weight - 440 Series - 0554 2222
Need to change probe heads frequently when carrying out your test and measurement tasks? The port on this cable handle from Testo is compatible with any probe head from the 440 series, so you can switch between heads easily. It's also simple to use as it has a button-operated function that stores your measurements for later analysis. Your readings transfer straight to your device via the handle's practical Testo Universal Connector cable, helping you to collect data quickly.
Features & Benefits
• Wide operating temperature range between -5°C and +50°C for use in demanding environments
• Cable length of 1.4m to give you freedom of movement
• Cable length of 1.4m to give you freedom of movement
Applications
• Test and research laboratories
• Facilities and building management
• HVAC systems
• Facilities and building management
• HVAC systems
How do I connect an air velocity measuring probe to this handle?
To connect an air velocity measuring probe to this handle, you should use a compatible adapter (176-5623).
Specifications
Attribute | Value |
---|---|
Equipment Type | Cable Handle |
For Use With | testo 440, testo 440 dP |
Height | 40mm |
Dimensions | 165 x 50 x 40mm |
Maximum Operating Temperature | +50°C |
Width | 50mm |
Weight | 140g |
Length | 165mm |
Minimum Operating Temperature | -5°C |
- RS Stock No.:
- 176-5620
- Mfr. Part No.:
- 0554 2222
- Manufacturer:
- Testo