- RS Stock No.:
- 176-5623
- Mfr. Part No.:
- 0554 2160
- Manufacturer:
- Testo
Temporarily out of stock - back order for despatch 24-05-2024, delivery within 2 working days
Added
Price Each
€63.00
(exc. VAT)
€77.49
(inc. VAT)
Units | Per unit |
1 + | €63.00 |
- RS Stock No.:
- 176-5623
- Mfr. Part No.:
- 0554 2160
- Manufacturer:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Testo Handle Adapter
The handle adapter allows you to connect probe heads for air velocity measurement or the extendable telescope for air velocity probes to the universal handle with Bluetooth® or cable.
For connecting probe heads for air velocity probes or extendable telescope for air velocity probes to the universal handle with Bluetooth or cable
For connecting probe heads for air velocity probes or extendable telescope for air velocity probes to the universal handle with Bluetooth or cable
Specifications
Attribute | Value |
---|---|
Equipment Type | Handle Adapter |
For Use With | testo 440, testo 440 dP |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -5°C |
Weight | 100g |
Length | 110mm |
Width | 30 Dia.mm |
Dimensions | 30 Dia. x 110mm |