- RS Stock No.:
- 134-6664
- Mfr. Part No.:
- TGS3830-A00
- Manufacturer:
- Figaro
17 In stock for delivery within 2 working days
Added
Price Each
€36.80
(exc. VAT)
€45.26
(inc. VAT)
Units | Per unit |
1 - 4 | €36.80 |
5 + | €34.32 |
- RS Stock No.:
- 134-6664
- Mfr. Part No.:
- TGS3830-A00
- Manufacturer:
- Figaro
Technical data sheets
Legislation and Compliance
Product Details
TGS3830 Halocarbon Gas Sensor
A compact PCB mounting halocarbon gas sensor from Figaro. A primary application for this type of sensor is as a key component in portable refrigerant leak detectors.
High sensitivity to R-134a refrigerant gas
Fast response
Low power consumption
Fast response
Low power consumption
PCB Mounted Gas Sensors
Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.
Semiconductor gas sensors for gas detection, air quality control, HVAC, appliance and automotive industries. Characteristics of the products in this range are small size, low cost, long life, low power consumption and no maintenance requirement
Specifications
Attribute | Value |
---|---|
Gases Detected | CFC |
Application | Portable Refrigerant Leak Detector |
Sensor Type | Gas Sensors |
Dimensions | 9.2 (Dia.) x 8.5mm |
Weight | 1.1g |
- RS Stock No.:
- 134-6664
- Mfr. Part No.:
- TGS3830-A00
- Manufacturer:
- Figaro