ABUS Security-Center 10.5/28 V Security Alarm Sounder
- RS Stock No.:
- 164-863
- Mfr. Part No.:
- AZWG10030
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
€457.90
(exc. VAT)
€563.22
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €457.90 |
*price indicative
- RS Stock No.:
- 164-863
- Mfr. Part No.:
- AZWG10030
- Manufacturer:
- ABUS Security-Center
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
| Brand | ABUS Security-Center | |
| Product Type | Security Alarm Sounder | |
| Power Source | Mains | |
| Case Colour | White | |
| Supply Voltage | 10.5/28 V | |
| IP Rating | IP32 | |
| Material | ABS | |
| Height | 115mm | |
| Standards/Approvals | RoHS | |
| Depth | 30mm | |
| Width | 150 mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type Security Alarm Sounder | ||
Power Source Mains | ||
Case Colour White | ||
Supply Voltage 10.5/28 V | ||
IP Rating IP32 | ||
Material ABS | ||
Height 115mm | ||
Standards/Approvals RoHS | ||
Depth 30mm | ||
Width 150 mm | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre voice dialer is a GSM/UMTS/LTE-Dialer for voice and text messages which connects the alarm system to the telephone network. If the alarm control panel sends an alarm or status message, the dialler transmits this as voice or text to a landline or mobile phone.
Enables communication via mobile network
Mailbox function for forwarding messages
Alarm and status messages to up to 10 stored phone numbers
Can be used independently of an alarm control panel
Integrated listening and speaking mode for easy on site interaction