- RS Stock No.:
- 107-870
- Mfr. Part No.:
- ALP20A471DE400
- Manufacturer:
- KEMET
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 107-870
- Mfr. Part No.:
- ALP20A471DE400
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
ALP20 Series
PCB mounting aluminium electrolytic capacitors conforming to IEC 384-4 (long life). The can incorporates a vent and has an insulating sleeve.
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 40 x 75mm |
Height | 75mm |
Length | 75mm |
Minimum Operating Temperature | -40°C |
Diameter | 40mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 26000 h @ +85 °C/400V dc/Ir |
Series | ALP20 |
Tolerance | -10 → +30% |
Ripple Current | 2.8A |
Leakage Current | 1.128 mA |
Equivalent Series Resistance | 240mΩ |
Polarised | Polar |