Nichicon 120 μF Aluminium Electrolytic Capacitor 400 V dc, Snap-in - LGX2G121MELZ30
- RS Stock No.:
- 567-006
- Mfr. Part No.:
- LGX2G121MELZ30
- Manufacturer:
- Nichicon
Bulk discount available
Subtotal (1 bag of 2 units)*
€6.42
(exc. VAT)
€7.90
(inc. VAT)
In Stock
- 242 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | €3.21 | €6.42 |
| 20 - 98 | €2.825 | €5.65 |
| 100 - 198 | €2.54 | €5.08 |
| 200 + | €2.185 | €4.37 |
*price indicative
- RS Stock No.:
- 567-006
- Mfr. Part No.:
- LGX2G121MELZ30
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 120μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Construction | Sleeve (PET) | |
| Mount Type | Snap-in | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 863, EU, EU 2015, RoHS 2011 | |
| Lifetime | 5000 h | |
| Lead Pitch | 10mm | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | LGX | |
| Dissipation Factor | 1.15% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 120μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Construction Sleeve (PET) | ||
Mount Type Snap-in | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 863, EU, EU 2015, RoHS 2011 | ||
Lifetime 5000 h | ||
Lead Pitch 10mm | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series LGX | ||
Dissipation Factor 1.15% | ||
The Nichicon Aluminum electrolytic capacitors with snap-in terminals, designed for 105°C operation with long life assurance. Withstands 5000 hours under rated ripple current, offering a compact size and high reliability. Ideal for rectifier circuits in general inverters and switching power supplies.
RoHS compliant
Stability at Low Temperature
Related links
- Nichicon 120 μF Aluminium Electrolytic Capacitor 400 V dc, Snap-in - LGU2G121MELZ
- Nichicon 390 μF Aluminium Electrolytic Capacitor 400 V dc, Snap-in - LGX2G391MELB40
- Nichicon 330 μF Aluminium Electrolytic Capacitor 400 V dc, Snap-in - LGX2G331MELB35
- Nichicon 470 μF Aluminium Electrolytic Capacitor 400 V dc, Snap-in - LGX2G471MELB45
- Nichicon 470 μF Aluminium Electrolytic Capacitor 400 V dc, Snap-in - LGX2G471MELC35
- Nichicon 560 μF Aluminium Electrolytic Capacitor 400 V dc, Snap-in - LGX2G561MELC40
- Nichicon 180 μF Aluminium Electrolytic Capacitor 400 V dc, Snap-in - LGX2G181MELZ35
- Nichicon 270 μF Aluminium Electrolytic Capacitor 400 V dc, Snap-in - LGX2G271MELZ50
