- RS Stock No.:
- 571-044
- Mfr. Part No.:
- EEUFK0J102L
- Manufacturer:
- Panasonic
375 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.78
(exc. VAT)
€0.96
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 35 | €0.78 | €3.90 |
40 - 95 | €0.48 | €2.40 |
100 + | €0.378 | €1.89 |
*price indicative |
- RS Stock No.:
- 571-044
- Mfr. Part No.:
- EEUFK0J102L
- Manufacturer:
- Panasonic
Legislation and Compliance
Product Details
FK Series 6.3 V to 16 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 6.3V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 15mm |
Height | 15mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 3.5mm |
Polarised | Polar |
Automotive Standard | AEC-Q200 |
Tolerance | ±20% |
Series | FK Radial |
Ripple Current | 860mA |