Panasonic 2200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFK1C222S
- RS Stock No.:
- 571-470
- Mfr. Part No.:
- EEUFK1C222S
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)**
€9.74
(exc. VAT)
€11.98
(inc. VAT)
20 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | €1.948 | €9.74 |
50 - 245 | €1.144 | €5.72 |
250 - 495 | €1.02 | €5.10 |
500 - 995 | €0.992 | €4.96 |
1000 + | €0.97 | €4.85 |
**price indicative
- RS Stock No.:
- 571-470
- Mfr. Part No.:
- EEUFK1C222S
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 2200µF | |
Voltage | 16V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 15mm | |
Height | 15mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Lead Pitch | 7.5mm | |
Polarised | Polar | |
Ripple Current | 1.8A | |
Series | FK Radial | |
Tolerance | ±20% | |
Automotive Standard | AEC-Q200 | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 2200µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 15mm | ||
Height 15mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 7.5mm | ||
Polarised Polar | ||
Ripple Current 1.8A | ||
Series FK Radial | ||
Tolerance ±20% | ||
Automotive Standard AEC-Q200 | ||
Related links
- Panasonic 2200μF Aluminium Electrolytic Capacitor 16V dc Through...
- Vishay 6800μF Aluminium Electrolytic Capacitor 16V dc Through Hole...
- Panasonic 4700μF Aluminium Electrolytic Capacitor 16V dc Through...
- Panasonic 120μF Aluminium Electrolytic Capacitor 16V dc Through...
- Panasonic 68μF Aluminium Electrolytic Capacitor 16V dc Through...
- Wurth Elektronik 1500μF Aluminium Electrolytic Capacitor 16V dc...
- Panasonic 27μF Aluminium Electrolytic Capacitor 16V dc Through...
- Panasonic 2200μF Aluminium Electrolytic Capacitor 16V dc Through...