Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUTP1V221L
- RS Stock No.:
- 103-5633
- Mfr. Part No.:
- EEUTP1V221L
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)**
€116.00
(exc. VAT)
€142.00
(inc. VAT)
Temporarily out of stock - back order for despatch 21-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
200 - 800 | €0.58 | €116.00 |
1000 - 1800 | €0.467 | €93.40 |
2000 + | €0.454 | €90.80 |
**price indicative
- RS Stock No.:
- 103-5633
- Mfr. Part No.:
- EEUTP1V221L
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 220µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +135°C | |
Lead Pitch | 3.5mm | |
Lifetime | 2000h | |
Equivalent Series Resistance | 67mΩ | |
Tolerance | ±20% | |
Leakage Current | 77 μA | |
Automotive Standard | AEC-Q200 | |
Series | TP-A | |
Polarised | Polar | |
Ripple Current | 1.06A | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 220µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +135°C | ||
Lead Pitch 3.5mm | ||
Lifetime 2000h | ||
Equivalent Series Resistance 67mΩ | ||
Tolerance ±20% | ||
Leakage Current 77 μA | ||
Automotive Standard AEC-Q200 | ||
Series TP-A | ||
Polarised Polar | ||
Ripple Current 1.06A | ||
Related links
- Panasonic 2200μF Aluminium Electrolytic Capacitor 35V dc Through...
- EPCOS 470μF Aluminium Electrolytic Capacitor 35V dc Through Hole -...
- Nichicon 470μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 2200μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc Through...