Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUHD1E470
- RS Stock No.:
- 103-5659
- Mfr. Part No.:
- EEUHD1E470
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
€36.40
(exc. VAT)
€44.80
(inc. VAT)
Temporarily out of stock
- 400 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | €0.182 | €36.40 |
400 - 600 | €0.173 | €34.60 |
800 - 1800 | €0.16 | €32.00 |
2000 + | €0.14 | €28.00 |
*price indicative
- RS Stock No.:
- 103-5659
- Mfr. Part No.:
- EEUHD1E470
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 47µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 2mm | |
Lifetime | 1000h | |
Ripple Current | 91mA | |
Series | HD | |
Tolerance | ±20% | |
Leakage Current | <=0.01 CV or 3 μA @ 2 min | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Lifetime 1000h | ||
Ripple Current 91mA | ||
Series HD | ||
Tolerance ±20% | ||
Leakage Current <=0.01 CV or 3 μA @ 2 min | ||
Polarised Polar | ||
- COO (Country of Origin):
- JP
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUHD1E470
- Panasonic 1000μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUHD1E102
- Panasonic 1000μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E102L
- Panasonic 1000μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFP1E102
- Panasonic 1000μF Aluminium Electrolytic Capacitor 25V dc Through Hole - ECA1EM102
- Rubycon 220μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 25PK220MEFC6.3X11
- Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUTA1E101
- Vishay 22μF Aluminium Electrolytic Capacitor 25V dc Through Hole - MAL201336229E3