- RS Stock No.:
- 106-2864
- Mfr. Part No.:
- EEEFK1E101SP
- Manufacturer:
- Panasonic
1960 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 20)
€0.282
(exc. VAT)
€0.347
(inc. VAT)
Units | Per unit | Per Bag* |
20 - 80 | €0.282 | €5.64 |
100 - 180 | €0.185 | €3.70 |
200 - 280 | €0.176 | €3.52 |
300 + | €0.167 | €3.34 |
*price indicative |
- RS Stock No.:
- 106-2864
- Mfr. Part No.:
- EEEFK1E101SP
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
FKS Type V High Temperature Reflow Series
FKS-V aluminium electrolytic capacitors from Panasonic offer a low impedance, long life, high reliability solution. Constructed from aluminium foil electrolytic paper enclosed in aluminium casing, these electrolytic capacitors offer 2000 hours endurance at +105°C.
FKS-V aluminium electrolytic capacitors are one size smaller than the Panasonic FK Series. While providing the same performance as older capacitors, the compact case size enables you to downsize your PCB design.
FKS-V aluminium electrolytic capacitors are one size smaller than the Panasonic FK Series. While providing the same performance as older capacitors, the compact case size enables you to downsize your PCB design.
Features
Suitable for high temperature lead free reflow soldering
AEC-Q200 qualified
Low ESR
Advanced foil technology
Standard parts can withstand shocks up to 10G while the vibration proof variant can withstand shocks up to 30G
Environmentally friendly
AEC-Q200 qualified
Low ESR
Advanced foil technology
Standard parts can withstand shocks up to 10G while the vibration proof variant can withstand shocks up to 30G
Environmentally friendly
Product Application Information
FKS-V aluminium electrolytic capacitors are ideal for use in the power suppliers market. These aluminium capacitors are AEC-Q200 qualified and also recommended for use in the automotive industry. Suitable applications include inverter and rectifier circuits and DC to DC converters.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 5.8mm |
Depth | 5.8mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 1.8mm |
Lifetime | 2000h |
Leakage Current | 25 μA |
Series | FKS |
Equivalent Series Resistance | 360mΩ |
Tolerance | ±20% |
Polarised | Polar |
Ripple Current | 240mA |
Dissipation Factor | 0.14% |
- RS Stock No.:
- 106-2864
- Mfr. Part No.:
- EEEFK1E101SP
- Manufacturer:
- Panasonic