- RS Stock No.:
- 107-1109
- Mfr. Part No.:
- EEUFC1H561
- Manufacturer:
- Panasonic
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Bag of 100)
€0.642
(exc. VAT)
€0.79
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 400 | €0.642 | €64.20 |
500 - 900 | €0.624 | €62.40 |
1000 + | €0.607 | €60.70 |
*price indicative |
- RS Stock No.:
- 107-1109
- Mfr. Part No.:
- EEUFC1H561
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Specifications
Attribute | Value |
---|---|
Capacitance | 560µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 5000h |
Tolerance | ±20% |
Leakage Current | 3 μA |
Series | FC |
Polarised | Polar |
Ripple Current | 1.832A |
Equivalent Series Resistance | 50mΩ |
- RS Stock No.:
- 107-1109
- Mfr. Part No.:
- EEUFC1H561
- Manufacturer:
- Panasonic