Panasonic 1μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - ECA2EM010
- RS Stock No.:
- 107-8156
- Mfr. Part No.:
- ECA2EM010
- Manufacturer:
- Panasonic
Subtotal (1 bag of 200 units)**
€24.00
(exc. VAT)
€30.00
(inc. VAT)
1000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
200 + | €0.12 | €24.00 |
**price indicative
- RS Stock No.:
- 107-8156
- Mfr. Part No.:
- ECA2EM010
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 1µF | |
Voltage | 250V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 11.2mm | |
Height | 11.2mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 2.5mm | |
Lifetime | 2000h | |
Series | M-A | |
Polarised | Polar | |
Tolerance | ±20% | |
Ripple Current | 34mA | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 1µF | ||
Voltage 250V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11.2mm | ||
Height 11.2mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 2.5mm | ||
Lifetime 2000h | ||
Series M-A | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 34mA | ||
Related links
- Panasonic 1μF Aluminium Electrolytic Capacitor 250V dc Through...
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 250V dc Through...
- Rubycon 6.8μF Aluminium Electrolytic Capacitor 250V dc Through...
- Panasonic 100μF Aluminium Electrolytic Capacitor 250V dc Through...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 250V dc Through...
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 250V dc Through...
- Rubycon 33μF Aluminium Electrolytic Capacitor 250V dc Through Hole...
- Nichicon 47μF Aluminium Electrolytic Capacitor 250V dc Through...