Login / Register to access your benefits
Recently searched

    Panasonic 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFC1E222

    Bulk discount available

    Subtotal (1 bag of 100 units)**

    €94.20

    (exc. VAT)

    €115.90

    (inc. VAT)

    Add to Basket
    Select or type quantity
    300 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    100 - 400€0.942€94.20
    500 - 900€0.916€91.60
    1000 +€0.891€89.10

    **price indicative

    RS Stock No.:
    107-9994
    Mfr. Part No.:
    EEUFC1E222
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Panasonic

    Capacitance

    2200µF

    Voltage

    25V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    12.5 (Dia.) x 35mm

    Height

    35mm

    Minimum Operating Temperature

    -55°C

    Diameter

    12.5mm

    Maximum Operating Temperature

    +105°C

    Lifetime

    5000h

    Lead Pitch

    5mm

    Ripple Current

    2.51A

    Polarised

    Polar

    Leakage Current

    3 μA

    Tolerance

    ±20%

    Equivalent Series Resistance

    22mΩ

    Series

    FC

    Related links