- RS Stock No.:
- 122-9106
- Mfr. Part No.:
- MAL216055222E3
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 122-9106
- Mfr. Part No.:
- MAL216055222E3
- Manufacturer:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Vishay 160 RLA series, Radial, Enhanced High Temperature Aluminium Electrolytic Capacitors
Vishay Aluminium electrolytic capacitors feature enhanced high temperature and low impedance. These Radial electrolytic capacitors have high stability and are reliable. These Vishay 160RLA capacitors incorporate an excellent ripple current capability with a useful life of up to 2000 h at 150°C. The capacitors are suitable for applications such as power supplies (SMPS, DC-DC convertors) for industrial, automotive, telecommunications and military, smoothing filtering and buffering.
Features
Highly reliable with high stability
AEC – 200 qualified
Very low ESR
Polarised aluminium electrolytic capacitors, non -solid electrolyte
Radial leads, Cylindrical aluminium case with pressure relief, with blue PET Sleeve
Charge and discharge proof
AEC – 200 qualified
Very low ESR
Polarised aluminium electrolytic capacitors, non -solid electrolyte
Radial leads, Cylindrical aluminium case with pressure relief, with blue PET Sleeve
Charge and discharge proof
Standards
AEC – 200 qualified
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 18.5 (Dia.) x 27mm |
Depth | 27mm |
Minimum Operating Temperature | -55°C |
Diameter | 18.5mm |
Maximum Operating Temperature | +150°C |
Lifetime | 2000h |
Lead Pitch | 7.5mm |
Series | 160 RLA |
Ripple Current | 1.2A |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | 355 μA |
Dissipation Factor | 0.18% |