Login / Register to access your benefits
Recently searched

    Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861101484014

    Subtotal (1 pack of 2 units)**

    €15.77

    (exc. VAT)

    €19.40

    (inc. VAT)

    Add to Basket
    Select or type quantity
    30 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    2 +€7.885€15.77

    **price indicative

    RS Stock No.:
    123-2636
    Mfr. Part No.:
    861101484014
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wurth Elektronik

    Capacitance

    220µF

    Voltage

    450V dc

    Mounting Type

    Snap-In

    Technology

    Aluminium Electrolytic

    Dimensions

    25 (Dia.) x 41mm

    Depth

    41mm

    Minimum Operating Temperature

    -25°C

    Diameter

    25mm

    Maximum Operating Temperature

    +85°C

    Lead Pitch

    10mm

    Lifetime

    2000h

    Series

    WCAP-AIL8

    Ripple Current

    1.55A

    Leakage Current

    1980 μA

    Polarised

    Polar

    Tolerance

    ±20%

    Dissipation Factor

    20%

    Related links