- RS Stock No.:
- 123-2731
- Mfr. Part No.:
- 861141484011
- Manufacturer:
- Wurth Elektronik
4 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€6.74
(exc. VAT)
€8.29
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | €6.74 | €13.48 |
*price indicative |
- RS Stock No.:
- 123-2731
- Mfr. Part No.:
- 861141484011
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WCAP-AI3H Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AI3H Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AI3H Series offer a capacitance value from 68uF to 150uF.
Specifications
Attribute | Value |
---|---|
Capacitance | 150µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 36mm |
Depth | 36mm |
Minimum Operating Temperature | -25°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Leakage Current | 779.42 μA |
Polarised | Polar |
Series | WCAP-AI3H |
Ripple Current | 880mA |
Tolerance | ±20% |
Dissipation Factor | 20% |