Login / Register to access your benefits
Recently searched

    Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861021486027

    Bulk discount available

    Subtotal (1 tray of 50 units)**

    €285.65

    (exc. VAT)

    €351.35

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tray**
    50 - 50€5.713€285.65
    100 - 200€5.485€274.25
    250 - 450€4.913€245.65
    500 - 950€4.456€222.80
    1000 +€3.885€194.25

    **price indicative

    RS Stock No.:
    125-0083
    Mfr. Part No.:
    861021486027
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wurth Elektronik

    Capacitance

    150µF

    Voltage

    450V dc

    Mounting Type

    Snap-In

    Technology

    Aluminium Electrolytic

    Dimensions

    35 (Dia.) x 27mm

    Depth

    27mm

    Minimum Operating Temperature

    -25°C

    Diameter

    35mm

    Maximum Operating Temperature

    +105°C

    Lead Pitch

    10mm

    Lifetime

    2000h

    Tolerance

    ±20%

    Leakage Current

    1350 μA

    Series

    WCAP-AIG5

    Polarised

    Polar

    Ripple Current

    960mA

    Dissipation Factor

    20%