- RS Stock No.:
- 144-3112
- Mfr. Part No.:
- ALS70A163DE063
- Manufacturer:
- KEMET
Temporarily out of stock - back order for despatch 25-02-2025, delivery within 2 working days
Added
Price Each (In a Box of 50)
€12.052
(exc. VAT)
€14.824
(inc. VAT)
Units | Per unit | Per Box* |
50 + | €12.052 | €602.60 |
*price indicative |
- RS Stock No.:
- 144-3112
- Mfr. Part No.:
- ALS70A163DE063
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Specifications
Attribute | Value |
---|---|
Capacitance | 16000µF |
Voltage | 63V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 36 (Dia.) x 82mm |
Height | 82mm |
Minimum Operating Temperature | -40°C |
Diameter | 36mm |
Maximum Operating Temperature | +85°C |
Lifetime | 22000h |
Lead Pitch | 12.8mm |
Tolerance | ±20% |
Leakage Current | 6000 μA |
Polarised | Polar |
Series | ALS70 |
Ripple Current | 14.9A |
Equivalent Series Resistance | 31mΩ |
- RS Stock No.:
- 144-3112
- Mfr. Part No.:
- ALS70A163DE063
- Manufacturer:
- KEMET