KEMET 4700μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS70A472NF500
- RS Stock No.:
- 144-3162
- Mfr. Part No.:
- ALS70A472NF500
- Manufacturer:
- KEMET
Subtotal (1 box of 12 units)**
€893.56
(exc. VAT)
€1,099.07
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
12 + | €74.463 | €893.556 |
**price indicative
- RS Stock No.:
- 144-3162
- Mfr. Part No.:
- ALS70A472NF500
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 4700µF | |
Voltage | 500V dc | |
Mounting Type | Screw Terminal | |
Technology | Aluminium Electrolytic | |
Dimensions | 77 (Dia.) x 105mm | |
Height | 105mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 77mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 40000h | |
Lead Pitch | 31.8mm | |
Equivalent Series Resistance | 59mΩ | |
Series | ALS70 | |
Ripple Current | 21.1A | |
Tolerance | ±20% | |
Leakage Current | 6000 μA | |
Polarised | Polar | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 4700µF | ||
Voltage 500V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 77 (Dia.) x 105mm | ||
Height 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 77mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 40000h | ||
Lead Pitch 31.8mm | ||
Equivalent Series Resistance 59mΩ | ||
Series ALS70 | ||
Ripple Current 21.1A | ||
Tolerance ±20% | ||
Leakage Current 6000 μA | ||
Polarised Polar | ||