Login / Register to access your benefits
Recently searched

    KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS80A103DB063

    Subtotal (1 box of 50 units)**

    €472.10

    (exc. VAT)

    €580.70

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    50 +€9.442€472.10

    **price indicative

    RS Stock No.:
    144-3181
    Mfr. Part No.:
    ALS80A103DB063
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    10000µF

    Voltage

    63V dc

    Mounting Type

    Screw Terminal

    Technology

    Aluminium Electrolytic

    Dimensions

    36 (Dia.) x 62mm

    Height

    62mm

    Minimum Operating Temperature

    -40°C

    Diameter

    36mm

    Maximum Operating Temperature

    +105°C

    Lead Pitch

    12.8mm

    Lifetime

    10000h

    Equivalent Series Resistance

    43mΩ

    Ripple Current

    11.7A

    Series

    ALS80

    Leakage Current

    6000 μA

    Polarised

    Polar

    Tolerance

    ±20%