Login / Register to access your benefits
Recently searched

    KEMET 1.3F Aluminium Electrolytic Capacitor 25V dc, Screw Terminal - ALS70A135QT025

    Subtotal (1 unit)**

    €113.07

    (exc. VAT)

    €139.08

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€113.07

    **price indicative

    RS Stock No.:
    144-3412
    Mfr. Part No.:
    ALS70A135QT025
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    1.3F

    Voltage

    25V dc

    Mounting Type

    Screw Terminal

    Technology

    Aluminium Electrolytic

    Dimensions

    90 (Dia.) x 220mm

    Height

    220mm

    Minimum Operating Temperature

    -40°C

    Diameter

    90mm

    Maximum Operating Temperature

    +85°C

    Lifetime

    40000h

    Lead Pitch

    31.8mm

    Leakage Current

    6000 μA

    Polarised

    Polar

    Equivalent Series Resistance

    5mΩ

    Tolerance

    ±20%

    Ripple Current

    43.5A

    Series

    ALS70

    Related links