- RS Stock No.:
- 144-3449
- Mfr. Part No.:
- ALS70A392NF550
- Manufacturer:
- KEMET
15 In stock for delivery within 2 working days
Added
Price Each
€76.06
(exc. VAT)
€93.55
(inc. VAT)
Units | Per unit |
1 - 4 | €76.06 |
5 - 9 | €71.50 |
10 - 24 | €68.00 |
25 + | €66.21 |
- RS Stock No.:
- 144-3449
- Mfr. Part No.:
- ALS70A392NF550
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Specifications
Attribute | Value |
---|---|
Capacitance | 3900µF |
Voltage | 550V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 77 (Dia.) x 105mm |
Height | 105mm |
Minimum Operating Temperature | -40°C |
Diameter | 77mm |
Maximum Operating Temperature | +85°C |
Lifetime | 40000h |
Lead Pitch | 31.8mm |
Equivalent Series Resistance | 118mΩ |
Polarised | Polar |
Tolerance | ±20% |
Ripple Current | 19A |
Series | ALS70 |
Leakage Current | 6000 μA |
- RS Stock No.:
- 144-3449
- Mfr. Part No.:
- ALS70A392NF550
- Manufacturer:
- KEMET