- RS Stock No.:
- 144-3833
- Mfr. Part No.:
- ESRG500ELL330MF09D
- Manufacturer:
- Nippon Chemi-Con
200 In stock for delivery within 5 working days
Price Each (In a Bag of 200)
€0.425
(exc. VAT)
€0.523
(inc. VAT)
Units | Per unit | Per Bag* |
200 - 200 | €0.425 | €85.00 |
400 + | €0.409 | €81.80 |
*price indicative |
- RS Stock No.:
- 144-3833
- Mfr. Part No.:
- ESRG500ELL330MF09D
- Manufacturer:
- Nippon Chemi-Con
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low profile :φ4´7mm toφ18´25mm
Endurance : 1,000 to 2,000 hours at 85℃
Solvent resistant type (see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Endurance : 1,000 to 2,000 hours at 85℃
Solvent resistant type (see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.8 (Dia.) x 10.5mm |
Height | 10.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.8mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2.5mm |
Lifetime | 2000h |
Leakage Current | 3 μA |
Series | SRG |
Ripple Current | 113mArms |
Polarised | Polar |
Tolerance | ±20% |
Dissipation Factor | 0.12% |