- RS Stock No.:
- 144-3866
- Mfr. Part No.:
- EKXG161ELL680MK20S
- Manufacturer:
- Nippon Chemi-Con
200 In stock for delivery within 5 working days
Price Each (In a Bag of 200)
€0.865
(exc. VAT)
€1.064
(inc. VAT)
Units | Per unit | Per Bag* |
200 - 200 | €0.865 | €173.00 |
400 + | €0.838 | €167.60 |
*price indicative |
- RS Stock No.:
- 144-3866
- Mfr. Part No.:
- EKXG161ELL680MK20S
- Manufacturer:
- Nippon Chemi-Con
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
For electronic ballast circuits and other long life applications
Endurance with ripple current : 8,000 to 10,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Endurance with ripple current : 8,000 to 10,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 68µF |
Voltage | 160V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 13 (Dia.) x 21.5mm |
Height | 21.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 13mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 10000h |
Polarised | Polar |
Ripple Current | 1175mArms |
Tolerance | ±20% |
Series | KXG |
Leakage Current | 535 μA |
Dissipation Factor | 0.2% |