- RS Stock No.:
- 144-3984
- Mfr. Part No.:
- EKXG351ELL6R8MJ16S
- Manufacturer:
- CHEMI-CON
Discontinued product
- RS Stock No.:
- 144-3984
- Mfr. Part No.:
- EKXG351ELL6R8MJ16S
- Manufacturer:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
For electronic ballast circuits and other long life applications
Endurance with ripple current : 8,000 to 10,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Endurance with ripple current : 8,000 to 10,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 6.8µF |
Voltage | 350V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10.5 (Dia.) x 17.5mm |
Height | 17.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 10000h |
Polarised | Polar |
Leakage Current | 195 μA |
Tolerance | ±20% |
Ripple Current | 275mArms |
Series | KXG |
Dissipation Factor | 0.24% |