- RS Stock No.:
- 144-4021
- Mfr. Part No.:
- EKHE401ELL101MU35S
- Manufacturer:
- Nippon Chemi-Con
1290 In stock for delivery within 5 working days
Price Each (In a Pack of 5)
€2.64
(exc. VAT)
€3.25
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | €2.64 | €13.20 |
10 - 20 | €2.378 | €11.89 |
25 + | €2.112 | €10.56 |
*price indicative |
- RS Stock No.:
- 144-4021
- Mfr. Part No.:
- EKHE401ELL101MU35S
- Manufacturer:
- Nippon Chemi-Con
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Ideal for low profile power supply applications
Downsize, high ripple design
Rated voltage range : 400 to 450Vdc, Capacitance range : 27 to 120μF
Endurance with ripple current : 2,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Downsize, high ripple design
Rated voltage range : 400 to 450Vdc, Capacitance range : 27 to 120μF
Endurance with ripple current : 2,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 15 (Dia.) x 37mm |
Height | 37mm |
Minimum Operating Temperature | -40°C |
Diameter | 15mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 2000h |
Series | KHE |
Ripple Current | 715mArms |
Tolerance | ±20% |
Polarised | Polar |
Dissipation Factor | 0.15% |