- RS Stock No.:
- 144-7227
- Mfr. Part No.:
- EKMQ101ELL470MHB5D
- Manufacturer:
- CHEMI-CON
30 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 10)
€0.414
(exc. VAT)
€0.509
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | €0.414 | €4.14 |
20 - 40 | €0.403 | €4.03 |
50 + | €0.392 | €3.92 |
*price indicative |
- RS Stock No.:
- 144-7227
- Mfr. Part No.:
- EKMQ101ELL470MHB5D
- Manufacturer:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Downsized from current standard KMG series
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 100V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 8.5 (Dia.) x 13mm |
Height | 13mm |
Minimum Operating Temperature | -55°C |
Diameter | 8.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 3.5mm |
Polarised | Polar |
Ripple Current | 140mArms |
Series | KMQ |
Leakage Current | 4 μA |
Tolerance | ±20% |
Dissipation Factor | 0.08% |