- RS Stock No.:
- 144-7264
- Mfr. Part No.:
- ESMQ6R3ELL102MHB5D
- Manufacturer:
- Nippon Chemi-Con
Discontinued product
- RS Stock No.:
- 144-7264
- Mfr. Part No.:
- ESMQ6R3ELL102MHB5D
- Manufacturer:
- Nippon Chemi-Con
Technical data sheets
Legislation and Compliance
Product Details
Downsized from current standard KMG series
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 6.3V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8.5 (Dia.) x 13mm |
Height | 13mm |
Minimum Operating Temperature | -40°C |
Diameter | 8.5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 3.5mm |
Lifetime | 2000h |
Polarised | Polar |
Tolerance | ±20% |
Leakage Current | 4 μA |
Ripple Current | 540mArms |
Series | SMQ |
Dissipation Factor | 0.28% |