- RS Stock No.:
- 145-0299
- Mfr. Part No.:
- EKMH250VSN562MP25S
- Manufacturer:
- Nippon Chemi-Con
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Bag of 50)
€2.414
(exc. VAT)
€2.969
(inc. VAT)
Units | Per unit | Per Bag* |
50 - 50 | €2.414 | €120.70 |
100 + | €2.353 | €117.65 |
*price indicative |
- RS Stock No.:
- 145-0299
- Mfr. Part No.:
- EKMH250VSN562MP25S
- Manufacturer:
- Nippon Chemi-Con
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Endurance with ripple current : 2,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 5600µF |
Voltage | 25V dc |
Mounting Type | Snap-In |
Technology | Electrolytic |
Dimensions | 23 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 23mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Leakage Current | 3 mA |
Polarised | Polar |
Ripple Current | 1.63Arms |
Series | KMH |
Dissipation Factor | 0.3% |