- RS Stock No.:
- 145-0347
- Mfr. Part No.:
- EKMH250VSN822MP35S
- Manufacturer:
- Nippon Chemi-Con
370 In stock for delivery within 5 working days
Price Each (In a Pack of 2)
€4.98
(exc. VAT)
€6.13
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 2 | €4.98 | €9.96 |
4 - 8 | €4.23 | €8.46 |
10 + | €3.48 | €6.96 |
*price indicative |
- RS Stock No.:
- 145-0347
- Mfr. Part No.:
- EKMH250VSN822MP35S
- Manufacturer:
- Nippon Chemi-Con
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Endurance with ripple current : 2,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 8200µF |
Voltage | 25V dc |
Mounting Type | Snap-In |
Technology | Electrolytic |
Dimensions | 23 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -40°C |
Diameter | 23mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Ripple Current | 2.11Arms |
Leakage Current | 3 mA |
Polarised | Polar |
Series | KMH |
Dissipation Factor | 0.3% |