- RS Stock No.:
- 145-0356
- Mfr. Part No.:
- EKMH250VSN822MR25S
- Manufacturer:
- Nippon Chemi-Con
64 In stock for delivery within 5 working days
Price Each (In a Pack of 2)
€5.785
(exc. VAT)
€7.116
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 2 | €5.785 | €11.57 |
4 - 8 | €4.905 | €9.81 |
10 + | €4.05 | €8.10 |
*price indicative |
- RS Stock No.:
- 145-0356
- Mfr. Part No.:
- EKMH250VSN822MR25S
- Manufacturer:
- Nippon Chemi-Con
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Endurance with ripple current : 2,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 8200µF |
Voltage | 25V dc |
Mounting Type | Snap-In |
Technology | Electrolytic |
Dimensions | 31 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 31mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Tolerance | ±20% |
Leakage Current | 3 mA |
Polarised | Polar |
Series | KMH |
Ripple Current | 2.15Arms |
Dissipation Factor | 0.3% |