- RS Stock No.:
- 145-8364
- Mfr. Part No.:
- EEUFS0J221
- Manufacturer:
- Panasonic
Temporarily out of stock - back order for despatch 02-10-2024, delivery within 2 working days
Added
Price Each (In a Box of 200)
€0.103
(exc. VAT)
€0.127
(inc. VAT)
Units | Per unit | Per Box* |
200 - 800 | €0.103 | €20.60 |
1000 + | €0.072 | €14.40 |
*price indicative |
- RS Stock No.:
- 145-8364
- Mfr. Part No.:
- EEUFS0J221
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
● RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Endurance : 105 °C 5000 h to 10000 h
● RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 6.3V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 2mm |
Series | FS |
Polarised | Polar |
Leakage Current | ≤0.01 CV μA |
Tolerance | ±20% |
Ripple Current | 280mArms |
Dissipation Factor | 0.22% |
- RS Stock No.:
- 145-8364
- Mfr. Part No.:
- EEUFS0J221
- Manufacturer:
- Panasonic