- RS Stock No.:
- 145-8542
- Mfr. Part No.:
- EEUFS0J103
- Manufacturer:
- Panasonic
320 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.96
(exc. VAT)
€2.41
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | €1.96 | €9.80 |
10 - 45 | €1.392 | €6.96 |
50 + | €1.322 | €6.61 |
*price indicative |
- RS Stock No.:
- 145-8542
- Mfr. Part No.:
- EEUFS0J103
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 6.3V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 7.5mm |
Tolerance | ±20% |
Leakage Current | ≤0.01 CV μA |
Series | FS |
Ripple Current | 3820mArms |
Polarised | Polar |
Dissipation Factor | 0.22% |
- RS Stock No.:
- 145-8542
- Mfr. Part No.:
- EEUFS0J103
- Manufacturer:
- Panasonic