- RS Stock No.:
- 146-8448
- Mfr. Part No.:
- ESMQ101ELL471ML25S
- Manufacturer:
- Nippon Chemi-Con
100 In stock for delivery within 5 working days
Price Each (In a Bag of 50)
€1.423
(exc. VAT)
€1.75
(inc. VAT)
Units | Per unit | Per Bag* |
50 - 50 | €1.423 | €71.15 |
100 + | €1.241 | €62.05 |
*price indicative |
- RS Stock No.:
- 146-8448
- Mfr. Part No.:
- ESMQ101ELL471ML25S
- Manufacturer:
- Nippon Chemi-Con
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Downsized from current standard SMG series
Endurance : 2,000 hours at 85℃
Non solvent resistant type
RoHS2 Compliant
Endurance : 2,000 hours at 85℃
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16.5 (Dia.) x 26.5mm |
Height | 26.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 16.5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 7.5mm |
Ripple Current | 1000mArms |
Polarised | Polar |
Leakage Current | 4 μA |
Tolerance | ±20% |
Series | SMQ |
Dissipation Factor | 0.08% |