- RS Stock No.:
- 146-8497
- Mfr. Part No.:
- ESMQ500ELL470MF11D
- Manufacturer:
- Nippon Chemi-Con
1100 In stock for delivery within 5 working days
Price Each (In a Pack of 10)
€0.413
(exc. VAT)
€0.508
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | €0.413 | €4.13 |
20 - 40 | €0.391 | €3.91 |
50 + | €0.374 | €3.74 |
*price indicative |
- RS Stock No.:
- 146-8497
- Mfr. Part No.:
- ESMQ500ELL470MF11D
- Manufacturer:
- Nippon Chemi-Con
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Downsized from current standard SMG series
Endurance : 2,000 hours at 85℃
Non solvent resistant type
RoHS2 Compliant
Endurance : 2,000 hours at 85℃
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.8 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.8mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2.5mm |
Lifetime | 2000h |
Tolerance | ±20% |
Polarised | Polar |
Series | SMQ |
Ripple Current | 155mArms |
Leakage Current | 4 μA |
Dissipation Factor | 0.12% |